-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 60V, 19A, 39mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTD5867NLT4G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879964RL
|
Farnell | MOSFET,N CH,W DIODE,60V,20A,DPAK RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 73761 |
|
$0.4102 / $0.4682 | Buy Now |
DISTI #
1879964
|
Farnell | MOSFET,N CH,W DIODE,60V,20A,DPAK RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 73761 |
|
$0.4102 / $0.5011 | Buy Now |
DISTI #
2442201
|
Farnell | NFET DPAK 60V 18A 43MOHM RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 22500 |
|
$0.1350 | Buy Now |
DISTI #
4280919
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Each | 0 |
|
$0.5187 | Buy Now |
DISTI #
NTD5867NLT4G
|
Avnet Americas | Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD5867NLT4G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 289000 Partner Stock |
|
$0.4471 / $0.4634 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 98 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.7500 / $1.1500 | Buy Now |
|
Flip Electronics | Stock, ship today | 327000 |
|
RFQ | |
|
LCSC | 60V 20A 39m10V20A 36W 2.5V250uA 1 N-channel TO-252-2(DPAK) MOSFETs ROHS | 47 |
|
$0.5264 / $0.9015 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 60V 20A DPAK | 40553 |
|
$0.7800 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD5867NLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD5867NLT4G
onsemi
Single N-Channel Logic Level Power MOSFET 60V, 19A, 39mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 36 W | |
Power Dissipation-Max (Abs) | 36 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 20.6 ns | |
Turn-on Time-Max (ton) | 19.1 ns |
This table gives cross-reference parts and alternative options found for NTD5867NLT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD5867NLT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FHK20N06 | Fenghua (HK) Electronics Ltd | Check for Price | Power Field-Effect Transistor, 20A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | NTD5867NLT4G vs FHK20N06 |
NTD20N06L-1G | onsemi | Check for Price | Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ, DPAK INSERTION MOUNT, 75-TUBE | NTD5867NLT4G vs NTD20N06L-1G |
NTD20N06G | onsemi | Check for Price | Single N-Channel Power MOSFET 60V, 20A, 46mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | NTD5867NLT4G vs NTD20N06G |
IRFR4105TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | NTD5867NLT4G vs IRFR4105TR |
NTD5867NL-1G | onsemi | Check for Price | Single N-Channel Logic Level Power MOSFET 60V, 19A, 39mΩ, DPAK INSERTION MOUNT, 75-TUBE | NTD5867NLT4G vs NTD5867NL-1G |
AUIRFR4105TRL | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | NTD5867NLT4G vs AUIRFR4105TRL |
NTD20N06L | onsemi | Check for Price | 20A, 60V, 0.048ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | NTD5867NLT4G vs NTD20N06L |
AUIRFR4105 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | NTD5867NLT4G vs AUIRFR4105 |
NTD20N06LT4G | onsemi | Check for Price | Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | NTD5867NLT4G vs NTD20N06LT4G |
NTDV20N06T4G-VF01 | onsemi | $0.7127 | Single N-Channel Power MOSFET 60V 20A 46mΩ, DPAK-3, 2500-REEL, Automotive Qualified | NTD5867NLT4G vs NTDV20N06T4G-VF01 |