NTD5C464NT4G
onsemi
Description: N−Channel Power MOSFET 40 V, 59 A, 5.8 mΩ? 40 V, 5.7 m?, 62 A, Single N−Channel DPAK, 2500-REEL

Overview of NTD5C464NT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for NTD5C464NT4G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC5097
Newark T6 40V Sl Dpak/Reel Rohs Compliant: Yes |Onsemi NTD5C464NT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.4500
  • 5,000 $1.4100
$1.4100 / $1.4500 Buy Now
DISTI # NTD5C464NT4G
Avnet Americas Power MOSFET Single N-Channel 40V 59A 5.8m Ohm 3-Pin DPAK T/R - Tape and Reel (Alt: NTD5C464NT4G) RoHS: Compliant Min Qty: 232 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2320 Partner Stock
  • 1 $1.5984
$1.5984 Buy Now
Rochester Electronics NTD5C464N - Channel Power MOSFET 40 V, 59 A, 5.8 m? 40 V, 5.7 m?, 62 A, Single NChannel RoHS: Compliant Status: Obsolete Min Qty: 1 2320
  • 1 $1.5800
  • 25 $1.5400
  • 100 $1.4800
  • 500 $1.4200
  • 1,000 $1.3400
$1.3400 / $1.5800 Buy Now
DISTI # C1S541901947217
Chip1Stop MOSFET RoHS: Compliant 949
  • 1 $1.0700
$1.0700 Buy Now

CAD Models for NTD5C464NT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTD5C464NT4G by onsemi

NTD5C464NT4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
136 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
59 A
Drain-source On Resistance-Max
0.0058 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
40 W
Pulsed Drain Current-Max (IDM)
320 A
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NTD5C464NT4G
    onsemi
    N−Channel Power MOSFET 40 V, 59 A, 5.8 mΩ? 40 V, 5.7 m?, 62 A, Single N−Channel DPAK, 2500-REEL
    VS

Related Parts for NTD5C464NT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTD5C464NT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTD5C464NT4G by onsemi

Select Manufacturer
Which Manufacturer of NTD5C464NT4G would you like to use for your alert(s)?
  • Please alert me when NTD5C464NT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTD5C464NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTD5C464NT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTD5C464NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTD5C464NT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTD5C464NT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: