Part Details for NTDV3055L104T4G by onsemi
Overview of NTDV3055L104T4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTDV3055L104T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 60 VOLTS, 12 AMPS, LOGIC LEVEL N-CHANNEL DPAK POWER MOSFET Power Field-Effect Transistor, 12A I(D), 60V, 0.104ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2344 |
|
RFQ | |
|
Chip1Cloud | Power MOSFET | 120000 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-252 | 1566 |
|
RFQ |
Part Details for NTDV3055L104T4G
NTDV3055L104T4G CAD Models
NTDV3055L104T4G Part Data Attributes:
|
NTDV3055L104T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTDV3055L104T4G
onsemi
Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.104 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTDV3055L104T4G
This table gives cross-reference parts and alternative options found for NTDV3055L104T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTDV3055L104T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STDV3055L104T4G | Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level, 2500-REEL, Automotive Qualified | onsemi | NTDV3055L104T4G vs STDV3055L104T4G |
NTDV3055L104-1G | Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level, DPAK INSERTION MOUNT, 75-TUBE, Automotive Qualified | onsemi | NTDV3055L104T4G vs NTDV3055L104-1G |