Part Details for NTE0512MC-R by Murata Power Solutions
Overview of NTE0512MC-R by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE0512MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3404
|
Newark | Dc/Dc Smd 5V-12V 1W 1Kv Single Rohs Compliant: Yes |Murata Power Solutions NTE0512MC-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 | Buy Now |
DISTI #
811-NTE0512MC-RCT-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$5.8800 / $8.3100 | Buy Now |
|
Future Electronics | NTE Series 5 V 200 mA Isolated 1 W Surface Mount Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$6.2800 | Buy Now |
DISTI #
NTE0512MC-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 83mA, SMT, NTE Min Qty: 500 | 0 |
|
$4.7900 | RFQ |
DISTI #
000000000001466375
|
Sager | Isolated DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC Min Qty: 500 | 0 |
|
$6.8100 / $7.0100 | Buy Now |