Part Details for NTE1141 by NTE Electronics Inc
Overview of NTE1141 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 1.5W, 1 CHANNEL(S), 1 FUNC, PDIP8 | 4 |
|
$6.5925 / $13.1850 | Buy Now |
DISTI #
NTE1141
|
TME | IC: audio amplifier, Pout: 1.5W, 20VDC, DIP8, 16mA Min Qty: 1 | 0 |
|
$7.5200 / $9.4500 | RFQ |
Part Details for NTE1141
NTE1141 CAD Models
NTE1141 Part Data Attributes
|
NTE1141
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1141
NTE Electronics Inc
Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDIP-T8 | |
Length | 14 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 16 mA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |