Part Details for NTE1142 by NTE Electronics Inc
Overview of NTE1142 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit FM Multiplex Stereo Decoder 14-lead DIP |
26 In Stock |
|
$2.8400 / $4.3400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$5.7960 | Buy Now | |
DISTI #
NTE1142
|
TME | IC: driver, DIP14, 15VDC, 18mA Min Qty: 1 | 0 |
|
$3.6900 / $4.6400 | RFQ |
|
Master Electronics | Integrated Circuit FM Multiplex Stereo Decoder 14-lead DIP |
26 In Stock |
|
$2.8400 / $4.3400 | Buy Now |
Part Details for NTE1142
NTE1142 CAD Models
NTE1142 Part Data Attributes
|
NTE1142
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1142
NTE Electronics Inc
Consumer IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |