Part Details for NTE123 by NTE Electronics Inc
Overview of NTE123 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE123-ND
|
DigiKey | TRANS NPN 40V 0.8A TO39 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
303 In Stock |
|
$1.4900 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.2000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO39 | 2 |
|
$2.4780 / $3.3040 | Buy Now |
|
Quest Components | 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO39 | 758 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO39 | 3 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO39 | 1 |
|
$3.3000 | Buy Now |
DISTI #
NTE123
|
TME | Transistor: NPN, bipolar, 40V, 0.8A, 3W, TO39 Min Qty: 1 | 0 |
|
$1.3800 / $1.9300 | RFQ |
Part Details for NTE123
NTE123 CAD Models
NTE123 Part Data Attributes:
|
NTE123
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE123
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for NTE123
This table gives cross-reference parts and alternative options found for NTE123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848BL | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | NTE123 vs BC848BL |
DTC143XETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | NTE123 vs DTC143XETL |
TMPT4401LX | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | Allegro MicroSystems LLC | NTE123 vs TMPT4401LX |
DTC114YKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | NTE123 vs DTC114YKAT246 |
DTA144WKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | NTE123 vs DTA144WKAT246 |
DTA124EM3T5G | PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | NTE123 vs DTA124EM3T5G |
UN221VT | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Panasonic Electronic Components | NTE123 vs UN221VT |
BCW69RLX | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, | Allegro MicroSystems LLC | NTE123 vs BCW69RLX |
BCW69T116 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | NTE123 vs BCW69T116 |
2SC4018KT147/NP | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NTE123 vs 2SC4018KT147/NP |