Part Details for NTE1236 by NTE Electronics Inc
Overview of NTE1236 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE1236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2746
|
Newark | Consumer Ic |Nte Electronics NTE1236 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit TV/fm Sound If System 14-lead DIP Vcc=30V RoHS: Compliant |
4 In Stock |
|
$2.4800 / $4.0800 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP14 | 9 |
|
$2.7788 / $5.5575 | Buy Now |
|
Master Electronics | Integrated Circuit TV/fm Sound If System 14-lead DIP Vcc=30V RoHS: Compliant |
4 In Stock |
|
$2.4800 / $4.0800 | Buy Now |
Part Details for NTE1236
NTE1236 CAD Models
NTE1236 Part Data Attributes
|
NTE1236
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1236
NTE Electronics Inc
Consumer IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |