Part Details for NTE126 by NTE Electronics Inc
Overview of NTE126 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H5500
|
Newark | Transistor Polarity:Pnp, Collector Emitter Voltage Max:15V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:300Mhz, Dc Current Gain Hfe Min:40Hfe Rohs Compliant: Yes |Nte Electronics NTE126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 37 |
|
$5.8208 / $13.4325 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 12 |
|
$8.9550 / $13.4325 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 1 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for NTE126
NTE126 CAD Models
NTE126 Part Data Attributes
|
NTE126
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE126
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, PNP, Germanium, TO-18, TO-18, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 85 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for NTE126
This table gives cross-reference parts and alternative options found for NTE126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA891 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | NTE126 vs 2SA891 |
JA100 | TRANSISTOR 100 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | NTE126 vs JA100 |
2SB643S | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | NTE126 vs 2SB643S |
2SB643Q | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | NTE126 vs 2SB643Q |
2SB642R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-71, 3 PIN | Panasonic Electronic Components | NTE126 vs 2SB642R |
2SA1319 | Small Signal Bipolar Transistor, 0.7A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | NTE126 vs 2SA1319 |
JA100-T/R | TRANSISTOR 100 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | NTE126 vs JA100-T/R |
NTE19 | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | NTE Electronics Inc | NTE126 vs NTE19 |
2SB642S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-71, 3 PIN | Panasonic Electronic Components | NTE126 vs 2SB642S |
JA100-AMMO | TRANSISTOR 100 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | NTE126 vs JA100-AMMO |