Part Details for NTE1329 by NTE Electronics Inc
Overview of NTE1329 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2817
|
Newark | Analog Ic |Nte Electronics NTE1329 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Hybrid Module 20W/channel Dual Audio Power Amplifier 15-lead SIP Vcc=63V RoHS: Compliant |
2 In Stock |
|
$21.7500 / $32.1700 | Buy Now |