Part Details for NTE1359 by NTE Electronics Inc
Overview of NTE1359 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for NTE1359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid Module 22W/channel Dual Audio Power AMP 15-lead SIP Vcc=50V Max RoHS: Compliant |
1 In Stock |
|
$10.8200 / $17.2600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$18.0000 | Buy Now |
Part Details for NTE1359
NTE1359 CAD Models
NTE1359 Part Data Attributes
|
NTE1359
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1359
NTE Electronics Inc
Audio Amplifier, 25W, 2 Channel(s), 1 Func,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 50 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XSMA-T15 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 25 W | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 31 V | |
Supply Voltage-Min (Vsup) | 31 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE1359
This table gives cross-reference parts and alternative options found for NTE1359. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1359, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1343 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, | NTE Electronics Inc | NTE1359 vs NTE1343 |