Part Details for NTE1370 by NTE Electronics Inc
Overview of NTE1370 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit 5.8 Watt Audio Power AMP 10-lead SIP Package RoHS: Compliant |
10 In Stock |
|
$4.3600 / $6.6600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | INTEGRATED CIRCUIT, AUDIO POWER AMPLIFIER, 5.8W, FOR CAR RADIO | 85 |
|
$4.2413 / $9.7875 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, AUDIO POWER AMPLIFIER, 5.8W, FOR CAR RADIO | 4 |
|
$6.5296 / $8.9040 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, AUDIO POWER AMPLIFIER, 5.8W, FOR CAR RADIO | 1 |
|
$12.0000 | Buy Now |