Part Details for NTE154 by NTE Electronics Inc
Overview of NTE154 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4447
|
Newark | Bipolar Transistor, Npn, 300V To-39, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:200Ma, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Nte Electronics NTE154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE154-ND
|
DigiKey | TRANS NPN 300V TO39 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$2.8100 / $3.3900 | Buy Now |
DISTI #
70215724
|
RS | Transistor, Bipolar, Si, NPN, High Voltage, VCEO 300V, IC 0.2A, PD 1W, TO-39,VCBO 300V | NTE Electronics Inc. NTE154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2.3100 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 300V IC=.2A TO-39 High Voltage Video Output RoHS: Compliant |
17 In Stock |
|
$1.7600 / $2.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 2 |
|
$4.2150 / $6.3225 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 20 |
|
$2.4335 / $3.8936 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 7 |
|
$5.1700 / $7.0500 | Buy Now |
Part Details for NTE154
NTE154 CAD Models
NTE154 Part Data Attributes
|
NTE154
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE154
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |