There are no models available for this part yet.
Overview of NTE1600 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE1600 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Integrated Circuit VCR Direct Drive Motor Predriver For VCR 16+2-lead DIP Vcc=14V RoHS: Compliant |
2 In Stock |
|
$4.9700 / $8.1800 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$14.0000 | Buy Now |
CAD Models for NTE1600 by NTE Electronics Inc
Part Data Attributes for NTE1600 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|