There are no models available for this part yet.
Overview of NTE16006 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NTE16006 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.7A I(C), 20V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 20 |
|
$1.8900 / $3.7800 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.7A I(C), 20V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1 |
|
$4.0000 | Buy Now |
CAD Models for NTE16006 by NTE Electronics Inc
Part Data Attributes for NTE16006 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.7 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
1000
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
55 MHz
|
Related Parts for NTE16006
-
NTE2360Small Signal Bipolar Transistors
-
NTE156ARectifier Diodes
-
NTE2399Power Field-Effect Transistors
-
NP74N04YUG-E1-AYSmall Signal Field-Effect Transistors
-
NTE2309Power Bipolar Transistors
-
1SMB24CAT3Transient Suppressors
-
NTE5125AZener Diodes
-
NTE1934Linear Regulator ICs
-
NTE1480Other Analog ICs