Part Details for NTE1604 by NTE Electronics Inc
Overview of NTE1604 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit FM If System For Car Audio 16-lead SIP RoHS: Compliant |
5 In Stock |
|
$2.0700 / $3.4000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 2 |
|
$3.9900 | Buy Now | |
|
Quest Components | 1 |
|
$6.0000 | Buy Now |
Part Details for NTE1604
NTE1604 CAD Models
NTE1604 Part Data Attributes
|
NTE1604
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1604
NTE Electronics Inc
Consumer IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | ZIP, ZIP16,.1,59 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PZIP-T16 | |
Length | 24.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP16,.1,59 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 8.48 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.5 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3.2 mm |