Part Details for NTE1608 by NTE Electronics Inc
Overview of NTE1608 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE1608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | 1 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for NTE1608
NTE1608 CAD Models
NTE1608 Part Data Attributes
|
NTE1608
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1608
NTE Electronics Inc
Audio Tuner, 1-Band, PDIP20, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDIP-T20 | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1608
This table gives cross-reference parts and alternative options found for NTE1608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, | Skyworks Solutions Inc | NTE1608 vs SI4702-C19-GMR |
SA625D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NTE1608 vs SA625D |
SA608D-T | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SOL-20, Tuner IC | NXP Semiconductors | NTE1608 vs SA608D-T |
SA625DK-T | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NTE1608 vs SA625DK-T |
SA608D | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SOL-20, Tuner IC | NXP Semiconductors | NTE1608 vs SA608D |
CXA3225N | Video Tuner, 2-Band, PDSO20, 4.40 MM, EIAJ, PLASTIC, SSOP-20 | Sony Semiconductor | NTE1608 vs CXA3225N |
SA636D-T | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NTE1608 vs SA636D-T |
SA627D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NTE1608 vs SA627D |
TDA5631M | IC 2-BAND, VIDEO TUNER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | NTE1608 vs TDA5631M |
TDA5731MDK | IC 3-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | NTE1608 vs TDA5731MDK |