Part Details for NTE1632 by NTE Electronics Inc
Overview of NTE1632 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Vertical/horizontal Sync Separator 18-lead DIP Vcc=12V RoHS: Compliant |
6 In Stock |
|
$6.0100 / $9.3600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$14.0000 | Buy Now | |
|
Master Electronics | Integrated Circuit Vertical/horizontal Sync Separator 18-lead DIP Vcc=12V RoHS: Compliant |
6 In Stock |
|
$6.0100 / $9.3600 | Buy Now |