Part Details for NTE1830 by NTE Electronics Inc
Overview of NTE1830 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE1830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3322
|
Newark | Ic, audio Amplifier, dual, zip,12Pin, plastic |Nte Electronics NTE1830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit Dual Audio Power AMP 5.8w(19btl) Reverse Pinout Of NTE1831 12-lead SIP RoHS: Compliant |
5 In Stock |
|
$6.6000 / $10.1000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.5000 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 12 Pin, Plastic, ZIP | 15 |
|
$7.4025 / $14.8050 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 12 Pin, Plastic, ZIP | 4 |
|
$9.9022 / $13.5030 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 12 Pin, Plastic, ZIP | 1 |
|
$14.0000 | Buy Now |
Part Details for NTE1830
NTE1830 CAD Models
NTE1830 Part Data Attributes
|
NTE1830
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1830
NTE Electronics Inc
Audio Amplifier, 5.8W, 2 Channel(s), 1 Func, PZFM12, DIP-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP12,.08,.1,70TB | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 52 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 5.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP12,.08,.1,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for NTE1830
This table gives cross-reference parts and alternative options found for NTE1830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1899 | Audio Amplifier, 5.8W, 2 Channel(s), 1 Func, PSFM12, SIP-12 | NTE Electronics Inc | NTE1830 vs NTE1899 |