Part Details for NTE1831 by NTE Electronics Inc
Overview of NTE1831 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NTE1831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Dual Audio Power AMP 5.8w(19btl) Reverse Pinout Of NTE1830 12-lead SIP RoHS: Compliant |
6 In Stock |
|
$3.2200 / $5.0100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 5.8W, 2 CHANNEL(S), 1 FUNC, PZFM12 | 8 |
|
$4.7586 / $6.4890 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 5.8W, 2 CHANNEL(S), 1 FUNC, PZFM12 | 7 |
|
$3.6113 / $7.2225 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 5.8W, 2 CHANNEL(S), 1 FUNC, PZFM12 | 1 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for NTE1831
NTE1831 CAD Models
NTE1831 Part Data Attributes
|
NTE1831
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1831
NTE Electronics Inc
Audio Amplifier, 5.8W, 2 Channel(s), 1 Func, PZFM12, DIP-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP12,.08,.1,70TB | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 52 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 5.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP12,.08,.1,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for NTE1831
This table gives cross-reference parts and alternative options found for NTE1831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1899 | Audio Amplifier, 5.8W, 2 Channel(s), 1 Func, PSFM12, SIP-12 | NTE Electronics Inc | NTE1831 vs NTE1899 |
NTE1830 | Audio Amplifier, 5.8W, 2 Channel(s), 1 Func, PZFM12, DIP-12 | NTE Electronics Inc | NTE1831 vs NTE1830 |