There are no models available for this part yet.
Overview of NTE1840 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE1840 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C3333
|
Newark | Switching Voltage Regulator, Sip-5, Topology:-, Input Voltage Min:120V, Input Voltage Max:550V, Dc/Dc Converter Ic Case:Sip, No. Of Pins:5Pins, Output Current:-, Switching Frequency:-, Operating Temperature Max:125°C, Msl:- Rohs Compliant: No |Nte Electronics NTE1840 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Integrated Circuit TV Fixed Voltage Regualator 41.8v@2A 5-lead SIP RoHS: Compliant |
1 In Stock |
|
$10.1800 / $15.9700 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.5000 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, PDSO5 | 8 |
|
$11.4188 / $15.2250 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, PDSO5 | 2 |
|
$13.2594 / $14.2065 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, PDSO5 | 1 |
|
$14.0000 | Buy Now |
CAD Models for NTE1840 by NTE Electronics Inc
Part Data Attributes for NTE1840 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SIP-5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-30 Code
|
R-PDSO-G5
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Voltage-Nom
|
41.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|