There are no models available for this part yet.
Overview of NTE1871 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE1871 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C3365
|
Newark | Ic, audio Amplifier, dual, sip,18Pin, plastic |Nte Electronics NTE1871 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Discontinued RoHS: Compliant |
3 In Stock |
|
$18.0700 / $26.2900 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$19.5000 | Buy Now | |||
Quest Components | 1 |
|
$44.4400 | Buy Now |
CAD Models for NTE1871 by NTE Electronics Inc
Part Data Attributes for NTE1871 by NTE Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
, SIP18,.1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Gain
|
40 dB
|
Harmonic Distortion
|
0.4%
|
JESD-30 Code
|
R-XSMA-T18
|
JESD-609 Code
|
e0
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Output Power-Nom
|
50 W
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
SIP18,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max (Vsup)
|
35 V
|
Supply Voltage-Min (Vsup)
|
35 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Related Parts for NTE1871
-
NTE1878Audio/Video Amplifiers
-
NTE1854MOperational Amplifiers
-
NMA4812DCOther Analog ICs
-
NTD3055L170T4Power Field-Effect Transistors
-
NTE1869SMLinear Regulator ICs
-
NSR0230M2T5GRectifier Diodes
-
NTE1635Other Consumer ICs
-
NS6A12AT3GTransient Suppressors
-
NTA4151PT1HSmall Signal Field-Effect Transistors