Transistors
NTE2013
NTE Electronics Inc
Description: Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, DIP-16

Overview of NTE2013 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTE2013 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 4
  • 2 $4.4800
$4.4800 Buy Now
Bristol Electronics   2
RFQ
Quest Components Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP 7
  • 1 $6.2100
  • 3 $5.1750
  • 6 $4.5540
$4.5540 / $6.2100 Buy Now
Quest Components Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP 3
  • 1 $6.0000
  • 3 $4.0000
$4.0000 / $6.0000 Buy Now
Quest Components Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP 1
  • 1 $5.3760
$5.3760 Buy Now

CAD Models for NTE2013 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE2013 by NTE Electronics Inc

NTE2013
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
COMPLEX
JESD-30 Code
R-PDIP-T16
Number of Elements
7
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTE2013
    NTE Electronics Inc
    Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, DIP-16
    VS

Related Parts for NTE2013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE2013 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE2013 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE2013 would you like to use for your alert(s)?
  • Please alert me when NTE2013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE2013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE2013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE2013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE2013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE2013 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: