Part Details for NTE232 by NTE Electronics Inc
Overview of NTE232 by NTE Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4478
|
Newark | Bipolar Transistor, Pnp, -30V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:30V, Continuous Collector Current:300Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:125Mhz Rohs Compliant: Yes |Nte Electronics NTE232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE232-ND
|
DigiKey | TRANS PNP DARL 30V 0.3A TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5568 In Stock |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
70214935
|
RS | TRANSISTOR PNP SILICON 30V IC=0.3A TO-92 CASE DARLINGTON AMP/PRE-AMP | NTE Electronics Inc. NTE232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$1.5400 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 30V IC=0.3A TO-92 Case Darlington AMP/pre-amp RoHS: Compliant |
53 In Stock |
|
$0.7690 / $1.1900 | Buy Now |
DISTI #
51652364
|
Verical | Trans Darlington PNP 30V 0.3A 625mW 3-Pin TO-92 Min Qty: 50 Package Multiple: 25 Date Code: 1612 | Americas - 50 |
|
$1.5762 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.3A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 19 |
|
$1.1506 / $1.4383 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.3A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 8 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.3A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 2 |
|
$1.2500 | Buy Now |
DISTI #
NTE232
|
TME | Transistor: PNP, bipolar, Darlington, 30V, 0.3A, 0.625W, TO92 Min Qty: 1 | 23 |
|
$0.9700 / $1.2200 | Buy Now |
Part Details for NTE232
NTE232 CAD Models
NTE232 Part Data Attributes:
|
NTE232
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE232
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for NTE232
This table gives cross-reference parts and alternative options found for NTE232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB737 | Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | NTE232 vs 2SB737 |
KSA642-Y | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Samsung Semiconductor | NTE232 vs KSA642-Y |
2SA953 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics America Inc | NTE232 vs 2SA953 |
2SA953-A | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | NTE232 vs 2SA953-A |
2SA953 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | NTE232 vs 2SA953 |
KSA642 | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | NTE232 vs KSA642 |
KSA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Samsung Semiconductor | NTE232 vs KSA954 |
2SA954-A | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | NTE232 vs 2SA954-A |
2SA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | NTE232 vs 2SA954 |
2SA817 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | NTE232 vs 2SA817 |