Part Details for NTE2389 by NTE Electronics Inc
Overview of NTE2389 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE2389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2389-ND
|
DigiKey | MOSFET N-CHANNEL 60V 35A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
152 In Stock |
|
$6.3700 / $7.6700 | Buy Now |
DISTI #
70215906
|
RS | Power Mosfet N-Channel 60V Id38A To-220 Case High Speed Switch Enhancement Mode | NTE Electronics Inc. NTE2389 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$6.7000 | Buy Now |
|
Onlinecomponents.com | Power Mosfet N-channel 60V Id=38A TO-220 Case High Speed Switch Enhancement Mode Rds=0.045 Ohm RoHS: Compliant |
6 In Stock |
|
$4.1200 / $6.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 35 A, 60 V, 0.045 ohm, N-CHANNEL, Si, POWER, MOSFET | 33 |
|
$6.2108 / $14.3325 | Buy Now |
|
Quest Components | 35 A, 60 V, 0.045 ohm, N-CHANNEL, Si, POWER, MOSFET | 1 |
|
$8.2950 | Buy Now |
|
Quest Components | 35 A, 60 V, 0.045 ohm, N-CHANNEL, Si, POWER, MOSFET | 1 |
|
$8.0000 / $12.0000 | Buy Now |
DISTI #
NTE2389
|
TME | Transistor: N-MOSFET, unipolar, 60V, 35A, Idm: 152A, 125W, TO220 Min Qty: 1 | 9 |
|
$5.4900 / $7.6900 | Buy Now |
|
Master Electronics | Power Mosfet N-channel 60V Id=38A TO-220 Case High Speed Switch Enhancement Mode Rds=0.045 Ohm RoHS: Compliant |
6 In Stock |
|
$4.1200 / $6.4200 | Buy Now |
Part Details for NTE2389
NTE2389 CAD Models
NTE2389 Part Data Attributes
|
NTE2389
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2389
NTE Electronics Inc
Power Field-Effect Transistor, 35A I(D), 60V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 152 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |