Part Details for NTE2413 by NTE Electronics Inc
Overview of NTE2413 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE2413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2413-ND
|
DigiKey | TRANS PNP 300V 0.05A SOT23 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1222 In Stock |
|
$0.6220 / $0.7500 | Buy Now |
DISTI #
70515357
|
RS | TRANSISTOR PNP SILICON 300V IC=0.05A SOT-23 CASE AMP SM COMP TO NTE2412 | NTE Electronics Inc. NTE2413 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $1.9700 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | 3 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for NTE2413
NTE2413 CAD Models
NTE2413 Part Data Attributes
|
NTE2413
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2413
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |