Part Details for NTE2416 by NTE Electronics Inc
Overview of NTE2416 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2416-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
665 In Stock |
|
$0.6640 / $0.8000 | Buy Now |
DISTI #
70515359
|
RS | TRANSISTOR NPN 50V IC=0.1A SOT-23 DIG TRANSISTOR W/2 22K RESISTOR COMP-NTE2417 | NTE Electronics Inc. NTE2416 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.3300 | RFQ |
|
Onlinecomponents.com | Transistor NPN Silicon 50V IC=0.1A SOT-23 Case Digital Transistor W/2 22K Resistors Comp To NTE2417 |
2 In Stock |
|
$1.2300 / $2.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | 3 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE2416
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.2W, SOT23, R1: 22kΩ Min Qty: 1 | 6 |
|
$1.1700 / $1.2600 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 50V IC=0.1A SOT-23 Case Digital Transistor W/2 22K Resistors Comp To NTE2417 |
2 In Stock |
|
$1.2300 / $2.0500 | Buy Now |
Part Details for NTE2416
NTE2416 CAD Models
NTE2416 Part Data Attributes
|
NTE2416
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2416
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for NTE2416
This table gives cross-reference parts and alternative options found for NTE2416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3859 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, | SANYO Electric Co Ltd | NTE2416 vs 2SC3859 |
2SD601AS | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, 3 PIN | Panasonic Electronic Components | NTE2416 vs 2SD601AS |
UN1215 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | NTE2416 vs UN1215 |
UN221LT | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Panasonic Electronic Components | NTE2416 vs UN221LT |
BCX19RLT | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | Allegro MicroSystems LLC | NTE2416 vs BCX19RLT |
2SD2114KT147/U | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NTE2416 vs 2SD2114KT147/U |
2SC4018KT147/NP | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NTE2416 vs 2SC4018KT147/NP |
BCW69T116 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | NTE2416 vs BCW69T116 |
2N6067 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | NTE2416 vs 2N6067 |
2SA1037KLNST146 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | NTE2416 vs 2SA1037KLNST146 |