Part Details for NTE2524 by NTE Electronics Inc
Overview of NTE2524 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NTE2524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 60V IC=8A TO-126N Case tf=20ns High Speed Switch Compl to NTE2525 RoHS: Compliant |
10 In Stock |
|
$2.8800 / $4.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | 1 |
|
$6.0000 / $9.0000 | Buy Now | |
DISTI #
NTE2524
|
TME | Transistor: NPN, bipolar, 50V, 8A, 20W, TO126 Min Qty: 1 | 15 |
|
$3.3300 / $4.6600 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 60V IC=8A TO-126N Case tf=20ns High Speed Switch Compl to NTE2525 RoHS: Compliant |
10 In Stock |
|
$2.8800 / $4.4000 | Buy Now |
Part Details for NTE2524
NTE2524 CAD Models
NTE2524 Part Data Attributes
|
NTE2524
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2524
NTE Electronics Inc
Small Signal Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |