Part Details for NTE2526 by NTE Electronics Inc
Overview of NTE2526 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE2526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3649
|
Newark | Transistor, bjt, npn,100V V(Br)Ceo,4A I(C),to-251Var Rohs Compliant: Yes |Nte Electronics NTE2526 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 120V IC=4A TO-251 Case tf=50ns High Current Switch Compl to NTE2527 RoHS: Compliant |
10 In Stock |
|
$0.9910 / $1.6610 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE2526
|
TME | Transistor: NPN, bipolar, 100V, 4A, 20W, TO251 Min Qty: 1 | 45 |
|
$1.3700 / $1.9100 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 120V IC=4A TO-251 Case tf=50ns High Current Switch Compl to NTE2527 RoHS: Compliant |
10 In Stock |
|
$0.9910 / $1.6610 | Buy Now |
Part Details for NTE2526
NTE2526 CAD Models
NTE2526 Part Data Attributes:
|
NTE2526
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2526
NTE Electronics Inc
Small Signal Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |