Part Details for NTE2581 by NTE Electronics Inc
Overview of NTE2581 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE2581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2581-ND
|
DigiKey | TRANS NPN 400V 12A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
138 In Stock |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
NTE2581
|
TME | Transistor: NPN, bipolar, 400V, 12A, 70W, TO220 Min Qty: 1 | 0 |
|
$4.3200 / $6.0500 | RFQ |
Part Details for NTE2581
NTE2581 CAD Models
NTE2581 Part Data Attributes:
|
NTE2581
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2581
NTE Electronics Inc
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Surface Mount | NO |