Part Details for NTE265 by NTE Electronics Inc
Overview of NTE265 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4516
|
Newark | Bipolar Transistor, Npn, 50V, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:500Ma, Power Dissipation:6.25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:75Mhz Rohs Compliant: Yes |Nte Electronics NTE265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE265-ND
|
DigiKey | TRANS NPN DARL 50V 0.5A TO202 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
156 In Stock |
|
$6.0200 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Darlinton 50V IC=0.5A TO-202 Case Power AMP Switch RoHS: Compliant |
19 In Stock |
|
$5.2300 / $7.9900 | Buy Now |
DISTI #
NTE265
|
TME | Transistor: NPN, bipolar, Darlington, 50V, 0.5A, 6.25W Min Qty: 1 | 10 |
|
$6.7500 / $8.4800 | Buy Now |
|
Master Electronics | Transistor NPN Darlinton 50V IC=0.5A TO-202 Case Power AMP Switch RoHS: Compliant |
19 In Stock |
|
$5.2300 / $7.9900 | Buy Now |
Part Details for NTE265
NTE265 CAD Models
NTE265 Part Data Attributes
|
NTE265
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE265
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TO-202, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 6.25 W | |
Power Dissipation-Max (Abs) | 6.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |