Part Details for NTE2653 by NTE Electronics Inc
Overview of NTE2653 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTE2653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3059
|
Newark | Transistor Npn Silicon 60V Ic=3A Giant To-92 Case High Current Driver Compl To Nte2652 |Nte Electronics NTE2653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NTE2653
|
TME | Transistor: NPN, bipolar, 50V, 3A, 1W, TO92 Min Qty: 1 | 39 |
|
$0.8600 / $1.2000 | Buy Now |
Part Details for NTE2653
NTE2653 CAD Models
NTE2653 Part Data Attributes
|
NTE2653
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2653
NTE Electronics Inc
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |