Part Details for NTE2654 by NTE Electronics Inc
Overview of NTE2654 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE2654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2654-ND
|
DigiKey | TRANS NPN 230V 15A TO3P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
84 In Stock |
|
$4.3700 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 230V IC-15A TO-3P Case Audio Power AMP Output Compl To NTE2664 RoHS: Compliant |
1 In Stock |
|
$3.9800 / $6.4400 | Buy Now |
DISTI #
NTE2654
|
TME | Transistor: NPN, bipolar, 230V, 15A, 130W, TO3P Min Qty: 1 | 32 |
|
$4.4400 / $6.2200 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 230V IC-15A TO-3P Case Audio Power AMP Output Compl To NTE2664 RoHS: Compliant |
1 In Stock |
|
$3.9800 / $6.4400 | Buy Now |
Part Details for NTE2654
NTE2654 CAD Models
NTE2654 Part Data Attributes
|
NTE2654
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2654
NTE Electronics Inc
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 130 W | |
Surface Mount | NO |