Part Details for NTE289 by NTE Electronics Inc
Overview of NTE289 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3744
|
Newark | Transistor, bjt, npn,30V V(Br)Ceo,800Ma I(C),to-92 Rohs Compliant: Yes |Nte Electronics NTE289 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3400 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 35V IC=0.8A TO-92 Case Audio AMP And Switch Compl To NTE290 RoHS: Compliant |
21 In Stock |
|
$0.9320 / $1.5290 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 800 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 8 |
|
$0.9520 / $1.1900 | Buy Now |
|
Quest Components | 800 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 4 |
|
$1.9500 / $2.6000 | Buy Now |
|
Quest Components | 800 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 3 |
|
$0.7650 | Buy Now |
DISTI #
NTE289
|
TME | Transistor: NPN, bipolar, 30V, 0.8A, 0.6W, TO92 Min Qty: 1 | 97 |
|
$1.0400 / $1.4500 | Buy Now |
Part Details for NTE289
NTE289 CAD Models
NTE289 Part Data Attributes
|
NTE289
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE289
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for NTE289
This table gives cross-reference parts and alternative options found for NTE289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3757 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | NTE289 vs 2SC3757 |
XP6213 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SMINI6-G1, 6 PIN | Panasonic Electronic Components | NTE289 vs XP6213 |
MMST8098 | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NTE289 vs MMST8098 |
2SA1519 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, CP, 3 PIN | SANYO Electric Co Ltd | NTE289 vs 2SA1519 |
2SA933R | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | ROHM Semiconductor | NTE289 vs 2SA933R |
DTC114YCAT216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | NTE289 vs DTC114YCAT216 |
BC856TC | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | NTE289 vs BC856TC |
PDTA144VS | Small Signal Bipolar Transistor | Nexperia | NTE289 vs PDTA144VS |
MMUN2113T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | NTE289 vs MMUN2113T1 |
2SA1128 | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-B1, 3 PIN | Panasonic Electronic Components | NTE289 vs 2SA1128 |