Part Details for NTE2914 by NTE Electronics Inc
Overview of NTE2914 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE2914
|
TME | Transistor: N-MOSFET, unipolar, 60V, 25A, Idm: 100A, 25W, TO220F Min Qty: 1 | 13 |
|
$3.5300 / $4.9400 | Buy Now |
Part Details for NTE2914
NTE2914 CAD Models
NTE2914 Part Data Attributes
|
NTE2914
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2914
NTE Electronics Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |