Part Details for NTE2916 by NTE Electronics Inc
Overview of NTE2916 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for NTE2916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mosfet N Channel Power 200V 50A TO-247ac Fast Switching Rds(on)=.04 Ohm Avalanche Rated RoHS: Compliant |
4 In Stock |
|
$6.8200 / $10.9300 | Buy Now |
DISTI #
NTE2916
|
TME | Transistor: N-MOSFET, unipolar, 200V, 35A, Idm: 200A, 300W, TO247 Min Qty: 1 | 4 |
|
$7.5300 / $10.5000 | Buy Now |
|
Master Electronics | Mosfet N Channel Power 200V 50A TO-247ac Fast Switching Rds(on)=.04 Ohm Avalanche Rated RoHS: Compliant |
4 In Stock |
|
$6.8200 / $10.9300 | Buy Now |
Part Details for NTE2916
NTE2916 CAD Models
NTE2916 Part Data Attributes
|
NTE2916
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2916
NTE Electronics Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |