NTE2918
NTE Electronics Inc
Description: Power Field-Effect Transistor,

Overview of NTE2918 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTE2918 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Mosfet P-channel Power 55V 31A TO-220 Case Fast Switching Rds(on)=.06 Ohm Avalanche Rated RoHS: Compliant 35 In Stock
  • 10 $2.6200
  • 100 $2.0800
  • 250 $2.0200
  • 500 $1.9700
  • 1,000 $1.8600
  • 2,500 $1.8100
  • 5,000 $1.7800
  • 7,500 $1.7600
$1.7600 / $2.6200 Buy Now

CAD Models for NTE2918 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE2918 by NTE Electronics Inc

NTE2918
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NTE2918
    NTE Electronics Inc
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE2918 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE2918 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE2918 would you like to use for your alert(s)?
  • Please alert me when NTE2918 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE2918 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE2918 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE2918 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE2918.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE2918 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: