Part Details for NTE2967 by NTE Electronics Inc
Overview of NTE2967 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3781
|
Newark | Power Mosfet N-Channel 100V Id=70A To-3P Case High Speed Switch |Nte Electronics NTE2967 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Mosfet N-channel 100V Id=70A TO-3P Case High Speed Switch RoHS: Compliant |
3 In Stock |
|
$8.0700 / $12.6800 | Buy Now |
DISTI #
NTE2967
|
TME | Transistor: N-MOSFET, unipolar, 100V, 70A, Idm: 280A, 150W, TO3P Min Qty: 1 | 2 |
|
$9.1200 / $12.8000 | Buy Now |
Part Details for NTE2967
NTE2967 CAD Models
NTE2967 Part Data Attributes
|
NTE2967
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2967
NTE Electronics Inc
Power Field-Effect Transistor, 70A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTE2967
This table gives cross-reference parts and alternative options found for NTE2967. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2967, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML10B75XX | Power Field-Effect Transistor, 75A I(D), 100V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | TT Electronics Resistors | NTE2967 vs SML10B75XX |
SML10M19BVR | 75A, 100V, 0.019ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | TT Electronics Power and Hybrid / Semelab Limited | NTE2967 vs SML10M19BVR |