Part Details for NTE297MP by NTE Electronics Inc
Overview of NTE297MP by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE297MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3785
|
Newark | Transistor, bjt, pair, npn,80V V(Br)Ceo,500Ma I(C),to-92Var |Nte Electronics NTE297MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE297MP-ND
|
DigiKey | TRANS NPN 80V 0.5A TO92 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for NTE297MP
NTE297MP CAD Models
NTE297MP Part Data Attributes
|
NTE297MP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE297MP
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MATCHED PAIR OF NTE297 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 130 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |