Part Details for NTE2991 by NTE Electronics Inc
Overview of NTE2991 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE2991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3080
|
Newark | Mosfet, 55V, 110A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:110A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE2991 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Mosfet N-channel 55V Id=110A TO-220 Case High Speed Switch RoHS: Compliant |
14 In Stock |
|
$2.5100 / $3.8400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now | |
DISTI #
NTE2991
|
TME | Transistor: N-MOSFET, unipolar, 55V, 80A, Idm: 390A, 200W, TO220 Min Qty: 1 | 36 |
|
$2.9100 / $4.0700 | Buy Now |
|
Master Electronics | Power Mosfet N-channel 55V Id=110A TO-220 Case High Speed Switch RoHS: Compliant |
14 In Stock |
|
$2.5100 / $3.8400 | Buy Now |
Part Details for NTE2991
NTE2991 CAD Models
NTE2991 Part Data Attributes:
|
NTE2991
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2991
NTE Electronics Inc
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |