Part Details for NTE31 by NTE Electronics Inc
Overview of NTE31 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H5744
|
Newark | Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:1A, Power Dissipation:900Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:100Mhz, Dc Current Gain Hfe Min:200Hfe Rohs Compliant: Yes |Nte Electronics NTE31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE31-ND
|
DigiKey | TRANS NPN 160V 1A TO92L Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3084 In Stock |
|
$1.7900 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 160V 1amp Giant TO-92 Case TV Sound Output Compl To NTE32 |
29 In Stock |
|
$1.5100 / $2.4300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 4 |
|
$2.2200 / $3.3300 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 4 |
|
$2.9190 / $3.8920 | Buy Now |
DISTI #
NTE31
|
TME | Transistor: NPN, bipolar, 160V, 1A, 0.9W, TO92 Min Qty: 1 | 15 |
|
$1.6500 / $2.3100 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 160V 1amp Giant TO-92 Case TV Sound Output Compl To NTE32 |
29 In Stock |
|
$1.5100 / $2.4300 | Buy Now |
Part Details for NTE31
NTE31 CAD Models
NTE31 Part Data Attributes
|
NTE31
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE31
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NTE31
This table gives cross-reference parts and alternative options found for NTE31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN3440AD74Z | Small Signal Bipolar Transistor, 0.1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE | Fairchild Semiconductor Corporation | NTE31 vs TN3440AD74Z |
BC368ZL1 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | NTE31 vs BC368ZL1 |
MPSA56TPE2 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | Toshiba America Electronic Components | NTE31 vs MPSA56TPE2 |
MPS3414 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | NTE31 vs MPS3414 |
2SA1246T | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN | onsemi | NTE31 vs 2SA1246T |
2N2192B | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | NTE31 vs 2N2192B |
ZTX450K | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | NTE31 vs ZTX450K |
2SA683 | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | NTE31 vs 2SA683 |
BC368 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | NTE31 vs BC368 |
2PA733-T/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | NTE31 vs 2PA733-T/R |