Part Details for NTE310 by NTE Electronics Inc
Overview of NTE310 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3874
|
Newark | Thyristor,reverse-Conducting,800V V(Drm),to-66 |Nte Electronics NTE310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE310-ND
|
DigiKey | SCR 800V 8A TO66 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$20.9200 / $25.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$19.2000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 8A I(T)RMS, 8000MA I(T), 800V V(DRM), 800V V(RRM), 1 ELEMENT, TO-66 | 2 |
|
$20.8000 | Buy Now |
DISTI #
NTE310
|
TME | Thyristor, 800V, Ifmax: 8A, 3.4A, Igt: 50mA, TO66, THT, bulk, Ifsm: 80A Min Qty: 1 | 5 |
|
$21.5000 / $24.3000 | Buy Now |
Part Details for NTE310
NTE310 CAD Models
NTE310 Part Data Attributes
|
NTE310
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE310
NTE Electronics Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-66,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 2.9 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 8000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |