Part Details for NTE314 by NTE Electronics Inc
Overview of NTE314 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T4217
|
Newark | Scr 400 Vdrm 12.5 A To-3 Case Power Regulating Switch Rohs Compliant: Yes |Nte Electronics NTE314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE314-ND
|
DigiKey | SCR 400V 12.5A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$8.2400 / $9.9300 | Buy Now |
|
Onlinecomponents.com | Scr 400 Vdrm 12.5 A TO-3 Case Power Regulating Switch |
1 In Stock |
|
$6.1600 / $10.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 12.5A I(T)RMS, 12500MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-3 | 15 |
|
$6.9075 / $13.8150 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 12.5A I(T)RMS, 12500MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-3 | 5 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 12.5A I(T)RMS, 12500MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-3 | 2 |
|
$12.0000 | Buy Now |
DISTI #
NTE314
|
TME | Thyristor, 400V, Ifmax: 12.5A, Igt: 40/80mA, TO3, THT, Ifsm: 200A Min Qty: 1 | 0 |
|
$7.5300 / $8.5200 | RFQ |
|
Master Electronics | Scr 400 Vdrm 12.5 A TO-3 Case Power Regulating Switch |
1 In Stock |
|
$6.1600 / $10.1500 | Buy Now |
Part Details for NTE314
NTE314 CAD Models
NTE314 Part Data Attributes:
|
NTE314
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE314
NTE Electronics Inc
Silicon Controlled Rectifier, 12.5A I(T)RMS, 12500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 12500 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE314
This table gives cross-reference parts and alternative options found for NTE314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3668 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-3, TO-3, 2 PIN | Advanced Semiconductor Inc | NTE314 vs 2N3668 |
2N3668 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-3 | Loras Industries Inc | NTE314 vs 2N3668 |
2N3668LEADFREE | Silicon Controlled Rectifier, 16A I(T)RMS, 200V V(DRM), 100V V(RRM), 1 Element, TO-3, HERMETIC SEALED, TO-3, 2 PIN | Central Semiconductor Corp | NTE314 vs 2N3668LEADFREE |