Part Details for NTE323 by NTE Electronics Inc
Overview of NTE323 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE323-ND
|
DigiKey | TRANS PNP 120V 1A TO39 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Transistor PNP Silicon 120V IC=1.5A TO-39 Case General Purpose Switch Compl To NTE324 RoHS: Compliant |
26 In Stock |
|
$2.2000 / $3.3500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 120V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39 | 12 |
|
$3.4335 / $6.8670 | Buy Now |
DISTI #
NTE323
|
TME | Transistor: PNP, bipolar, 120V, 1.5A, 10W, TO39 Min Qty: 1 | 0 |
|
$2.5400 / $3.5500 | RFQ |
|
Master Electronics | Transistor PNP Silicon 120V IC=1.5A TO-39 Case General Purpose Switch Compl To NTE324 RoHS: Compliant |
26 In Stock |
|
$2.2000 / $3.3500 | Buy Now |
Part Details for NTE323
NTE323 CAD Models
NTE323 Part Data Attributes
|
NTE323
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE323
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for NTE323
This table gives cross-reference parts and alternative options found for NTE323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5679 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, | New England Semiconductor | NTE323 vs JANTX2N5679 |
JANTX2N3635 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | NTE323 vs JANTX2N3635 |
JANTXV2N3635L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | NTE323 vs JANTXV2N3635L |
2N3635 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | NTE323 vs 2N3635 |
2N5679-JQR-A | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Resistors | NTE323 vs 2N5679-JQR-A |
2N5680 | Small Signal Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Spectrum Control | NTE323 vs 2N5680 |
2N3635LE3 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | NTE323 vs 2N3635LE3 |
JAN2N3635L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | New England Semiconductor | NTE323 vs JAN2N3635L |
2N5679R1 | 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE323 vs 2N5679R1 |
JANS2N3635 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Defense Logistics Agency | NTE323 vs JANS2N3635 |