Part Details for NTE374 by NTE Electronics Inc
Overview of NTE374 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4566
|
Newark | Bipolar Transistor, Pnp, -160V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:160V, Continuous Collector Current:1.5A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:140Mhz Rohs Compliant: Yes |Nte Electronics NTE374 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.4100 | Buy Now |
DISTI #
70215763
|
RS | T-PNP SI AF DRIVER | NTE Electronics Inc. NTE374 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$1.3200 / $1.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 36 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-126 | 10 |
|
$0.1914 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-126 | 28 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-126 | 96 |
|
$2.0800 / $3.1200 | Buy Now |
DISTI #
NTE374
|
TME | Transistor: PNP, bipolar, 160V, 1.5A, 1W, TO126 Min Qty: 1 | 0 |
|
$1.2200 / $1.7000 | RFQ |
DISTI #
4525024
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6743 / $2.0504 | Buy Now |
Part Details for NTE374
NTE374 CAD Models
NTE374 Part Data Attributes:
|
NTE374
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE374
NTE Electronics Inc
Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-126
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for NTE374
This table gives cross-reference parts and alternative options found for NTE374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1249 | Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | NTE374 vs 2SA1249 |
2SA1248 | Small Signal Bipolar Transistor, 0.7A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | NTE374 vs 2SA1248 |