Part Details for NTE4020B by NTE Electronics Inc
Overview of NTE4020B by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for NTE4020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M9735
|
Newark | Ic-Cmos Bin/Rip Counter |Nte Electronics NTE4020B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | CMOS 14-stage Ripple-carry Binary Counter/controller 16-lead DIP RoHS: Compliant |
20 In Stock |
|
$1.3800 / $2.2200 | Buy Now |
|
Quest Components | BINARY COUNTER, 4000/14000/40000 SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 14-BIT, UP DIRECTION, CMOS | 4 |
|
$2.0700 / $3.1050 | Buy Now |
DISTI #
NTE4020B
|
TME | IC: digital, 14bit,binary counter, CMOS, THT, DIP16, 3÷18VDC, 600uA Min Qty: 1 | 18 |
|
$1.5200 / $1.9000 | Buy Now |
|
Master Electronics | CMOS 14-stage Ripple-carry Binary Counter/controller 16-lead DIP RoHS: Compliant |
20 In Stock |
|
$1.3800 / $2.2200 | Buy Now |
Part Details for NTE4020B
NTE4020B CAD Models
NTE4020B Part Data Attributes
|
NTE4020B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4020B
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
Length | 22 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 520 ns | |
Propagation Delay (tpd) | 520 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 4 MHz |