Part Details for NTE4027B by NTE Electronics Inc
Overview of NTE4027B by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for NTE4027B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4027B-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16DIP Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
168 In Stock |
|
$0.7800 / $0.9400 | Buy Now |
|
Onlinecomponents.com | CMOS Dual J-k Master-slave Flip-flop 16-lead DIP RoHS: Compliant |
46 In Stock |
|
$0.6360 / $0.9270 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$1.9950 / $2.6600 | Buy Now | |
DISTI #
NTE4027B
|
TME | IC: digital, JK flip-flop, Ch: 2, IN: 4, CMOS, THT, DIP16, 120uA, OUT: 2 Min Qty: 1 | 5 |
|
$0.6500 / $0.8200 | Buy Now |
|
Master Electronics | CMOS Dual J-k Master-slave Flip-flop 16-lead DIP RoHS: Compliant |
46 In Stock |
|
$0.6360 / $0.9270 | Buy Now |
Part Details for NTE4027B
NTE4027B CAD Models
NTE4027B Part Data Attributes
|
NTE4027B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4027B
NTE Electronics Inc
Logic Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | J-K FLIP-FLOP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |