Part Details for NTE4056B by NTE Electronics Inc
Overview of NTE4056B by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NTE4056B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CMOS Bcd To 7 Segment Decoder/driver W/strobed Latch Function 16-lead DIP RoHS: Compliant |
2 In Stock |
|
$1.2500 / $2.1000 | Buy Now |
|
Quest Components | LIQUID CRYSTAL DRIVER | 4 |
|
$2.1563 / $2.3438 | Buy Now |
DISTI #
NTE4056B
|
TME | IC: digital, BCD to 7-segment,decoder,driver, Ch: 1, IN: 4, CMOS Min Qty: 1 | 19 |
|
$1.2500 / $1.5700 | Buy Now |
Part Details for NTE4056B
NTE4056B CAD Models
NTE4056B Part Data Attributes
|
NTE4056B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4056B
NTE Electronics Inc
Interface Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XDIP-T16 | |
Length | 22 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 16-CHARACTER | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Min | 18 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |