Part Details for NTE4072B by NTE Electronics Inc
Overview of NTE4072B by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE4072B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CMOS Dual 4-inout Or Gate 14-lead DIP RoHS: Compliant |
8 In Stock |
|
$0.4670 / $0.7370 | Buy Now |
|
Quest Components | OR GATE, 4000/14000/40000 SERIES, 2-FUNC, 4-INPUT, CMOS, PDIP14 | 3 |
|
$1.0482 | Buy Now |
DISTI #
NTE4072B
|
TME | IC: digital, OR, Ch: 2, IN: 4, CMOS, THT, DIP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 122 |
|
$0.5320 / $0.7760 | Buy Now |
|
Master Electronics | CMOS Dual 4-inout Or Gate 14-lead DIP RoHS: Compliant |
8 In Stock |
|
$0.4670 / $0.7370 | Buy Now |
Part Details for NTE4072B
NTE4072B CAD Models
NTE4072B Part Data Attributes
|
NTE4072B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4072B
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |