Part Details for NTE4081B by NTE Electronics Inc
Overview of NTE4081B by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE4081B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4081B-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
585 In Stock |
|
$1.8300 / $2.2000 | Buy Now |
|
Onlinecomponents.com | CMOS Quad 2-input And Gate 14-lead DIP RoHS: Compliant |
300 In Stock |
|
$1.6400 / $2.4700 | Buy Now |
DISTI #
59876849
|
Verical | Integrated Circuit CMOS, Quad 2-Input AND Gate Min Qty: 30 Package Multiple: 10 Date Code: 1503 | Americas - 300 |
|
$2.4266 / $3.2715 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.2320 / $1.5400 | Buy Now | |
|
Quest Components | 1 |
|
$2.3128 | Buy Now | |
DISTI #
NTE4081B
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, THT, DIP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 136 |
|
$1.8900 / $2.5400 | Buy Now |
|
Master Electronics | CMOS Quad 2-input And Gate 14-lead DIP RoHS: Compliant |
300 In Stock |
|
$1.6400 / $2.4700 | Buy Now |
Part Details for NTE4081B
NTE4081B CAD Models
NTE4081B Part Data Attributes
|
NTE4081B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4081B
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH MAX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |